Automotive-grade aluminum electrolytic capacitor with 470µF capacitance and 63V DC rating. Features 20% tolerance, 1.5A ripple current, and low impedance of 55mΩ. Designed for through-hole mounting with a radial package measuring 18mm diameter and 20mm height, a 7.5mm lead pitch, and 0.8mm lead diameter. Operates across a wide temperature range from -55°C to 125°C with a rated life of 4000 hours. RoHS compliant and supplied in bulk packaging.
Vishay MAL214658471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 55mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 299uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214658471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.