680µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2.1A ripple current capability and low impedance of 41mR. Designed for through-hole mounting on PCBs, this component operates from -55°C to 125°C with a rated life of 5000 hours. Dimensions are 18mm diameter and 25mm height, with a 7.5mm lead pitch.
Vishay MAL214658681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 41mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 431uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214658681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
