Aluminum electrolytic capacitor with 820µF capacitance and 63V voltage rating. Features 20% tolerance, 2.5A ripple current, and 520µA leakage current. Operates from -55°C to 125°C with a 6000-hour life expectancy. Radial package measures 16mm in diameter and 35mm in height, with a 7.5mm lead pitch. Impedance is 29mR.
Vishay MAL214658821E3 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 29mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 520uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214658821E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.