Aluminum electrolytic capacitor, 2200µF capacitance, 35V voltage rating, and 20% tolerance. Features a 16mm diameter, 31mm height, and 7.5mm lead pitch for radial mounting. Offers 3A ripple current, 21mΩ impedance, and a leakage current of 773µA. Designed for through-hole mounting with a maximum operating temperature of 125°C and a lifespan of 6000 hours.
Vishay MAL214690225E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 773uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214690225E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.