Aluminum electrolytic capacitor, 4700µF capacitance, 16V voltage rating, and 20% tolerance. Features a radial package with 16mm diameter and 31mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Offers 3A ripple current, 21mΩ impedance, and 755µA leakage current. Designed for through-hole mounting with a bulk packaging format. Operates from -55°C to 125°C with a 6000-hour lifespan.
Vishay MAL214695475E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 755uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214695475E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.