High-performance radial aluminum electrolytic capacitor with 4700µF capacitance and 25V voltage rating. Features 20% tolerance, 22mΩ impedance, and 3.1A ripple current capability. Designed for demanding applications with a 6000-hour life at 125°C, operating from -55°C to 125°C. Radial leads with 7.5mm pitch and 0.8mm diameter, housed in an 18mm diameter by 31mm height package. Lead-free and RoHS compliant, suitable for through-hole mounting and automotive AEC-Q200 standards.
Vishay MAL214696475E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 31mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.178mA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214696475E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.