Vishay MAL214698685E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Height - Seated (Max) | 1.319inch |
| Impedance | 36mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214698685E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.