
100µF, 35V polarized aluminum electrolytic capacitor for surface mount applications. Features a 10mm diameter and 10mm height, with a 3.5mm lead pitch and 1mm lead diameter. Offers 150mΩ impedance, 750mA ripple current, and 35µA leakage current. Operates across a -55°C to 125°C temperature range with a 1500-hour life expectancy. This RoHS compliant component is supplied in tape and reel packaging.
Vishay MAL214699002E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 150mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 35uA |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 750mA |
| Ripple Current (AC) | 750mA |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699002E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.