
Aluminum electrolytic capacitor, 150µF capacitance, 35V voltage rating, and 20% tolerance. Features a 750mA ripple current, 150mΩ impedance, and 53µA leakage current. Operates from -55°C to 125°C with a 1500-hour lifespan. Surface mountable in a 10x10mm cylindrical package with a 3.5mm lead pitch. RoHS compliant and supplied on tape and reel.
Vishay MAL214699003E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 150mR |
| Lead Diameter | 1mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 53uA |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 750mA |
| Ripple Current (AC) | 750mA |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699003E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
