
Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, 20% tolerance. Features 900mA ripple current, 77µA leakage current, and 2000-hour life at 125°C maximum operating temperature. Surface mount radial package with 10mm diameter and 12mm height, 3.5mm lead pitch. RoHS compliant and lead-free.
Vishay MAL214699004E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 97mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 77uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699004E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
