Aluminum electrolytic capacitor, 330µF capacitance, 35V DC rated voltage, 20% tolerance. Features 1.1A ripple current, 75mΩ impedance, and 116µA leakage current. Operates from -55°C to 125°C with a 3000-hour life expectancy. Cylindrical construction, 12.5mm diameter, 13mm height, with 3.6mm lead pitch. Surface mount termination, packaged in tape and reel.
Vishay MAL214699005E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 75mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 116uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699005E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.