
Automotive-grade aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, with a ±20% tolerance. Features a 1.3A ripple current capability and low impedance of 58mΩ. Designed for surface mount applications with a cylindrical construction, measuring 12.5mm in diameter and 16mm in height. Operates across a wide temperature range from -55°C to 125°C, offering a 4000-hour life expectancy. Packaged in tape and reel for automated assembly.
Vishay MAL214699006E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 58mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 165uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699006E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
