680µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 1.4A ripple current rating and low impedance of 50mΩ. Designed for surface mount applications with a 16mm diameter and 16mm height. Operates across a wide temperature range from -55°C to 125°C, offering 5000 hours of life. Supplied in tape and reel packaging.
Vishay MAL214699007E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 50mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 6.5mm |
| Leakage Current | 238uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| Ripple Current (AC) | 1.4A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699007E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.