Aluminum electrolytic capacitor, 1800µF capacitance, 35V voltage rating, and 20% tolerance. Features a 1.75A ripple current capability and low impedance of 35mR. Designed for surface mount applications with a cylindrical, radial package measuring 18mm in diameter and 21mm in height. Operates across a wide temperature range from -55°C to 125°C with a rated life of 6000 hours. AEC-Q200 qualified and RoHS compliant.
Vishay MAL214699012E3 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Impedance | 35mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 6.5mm |
| Leakage Current | 630uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.75A |
| Ripple Current (AC) | 1.75A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699012E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.