
Automotive-grade aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, with a ±20% tolerance. Features a 600mA ripple current rating, 240mΩ impedance, and a 1500-hour life at 125°C. This cylindrical, surface-mount component measures 10mm in diameter and height, with 3.5mm lead pitch. Operating temperature range is -55°C to 125°C.
Vishay MAL214699101E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Impedance | 240mR |
| Lead Diameter | 1mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 24uA |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
