
Aluminum electrolytic capacitor with 68µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This standard series component offers a 600mA ripple current capability and a low impedance of 240mΩ. Designed for surface mount applications, it has a cylindrical construction with dimensions of 10mm diameter and 10mm height. Operating across a wide temperature range from -55°C to 125°C, it provides 1500 hours of life and is RoHS compliant.
Vishay MAL214699102E3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 240mR |
| Lead Diameter | 1mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 34uA |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
