
Aluminum electrolytic capacitor, 1mF capacitance, 50V DC rated voltage, 20% tolerance. Features 1.3A ripple current, 70mΩ impedance, and 500uA leakage current. Operates from -55°C to 125°C with a 5000-hour lifespan. Cylindrical, surface mount package measuring 18mm diameter and 16mm height, supplied on tape and reel.
Vishay MAL214699112E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 70mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 6.5mm |
| Leakage Current | 500uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699112E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.