680µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter, 13mm height, and 3.6mm lead pitch, designed for surface mount applications. Offers 1.1A ripple current, 75mΩ impedance, and a leakage current of 109µA. Operates across a wide temperature range from -55°C to 125°C with a rated life of 3000 hours. Packaged in tape and reel for automated assembly.
Vishay MAL214699503E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 75mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 109uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699503E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.