Aluminum electrolytic capacitor, 1mF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.3A ripple current, 58mR impedance, and 160uA leakage current. Operates from -55°C to 125°C with a 4000-hour life rating. Cylindrical construction, 12.5mm diameter, 16mm height, 3.6mm lead pitch, 1.3mm lead diameter. Surface mount (SMD/SMT) termination, supplied in tape and reel packaging.
Vishay MAL214699504E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 58mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 160uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699504E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.