Aluminum electrolytic capacitor, 2200µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.4A ripple current, 50mΩ impedance, and 352µA leakage current. Operates from -55°C to 125°C with a 5000-hour lifespan. Cylindrical construction, 16mm diameter and height, surface mount termination, supplied in tape and reel packaging.
Vishay MAL214699506E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 50mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 6.5mm |
| Leakage Current | 352uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| Ripple Current (AC) | 1.4A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699506E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.