Aluminum electrolytic capacitor, 3300µF capacitance, 16V DC rated voltage, 20% tolerance. Features 16mm diameter, 21mm height, 6.5mm lead pitch, and 1.3mm lead diameter. Offers 1.66A ripple current, 35mΩ impedance, and 528µA leakage current. Operates from -55°C to 125°C with a 6000-hour life rating. Surface mount, cylindrical construction, supplied on tape and reel.
Vishay MAL214699507E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Impedance | 35mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 6.5mm |
| Leakage Current | 528uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699507E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.