Aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, with a 20% tolerance. Features a 900mA ripple current capability and low impedance of 97mΩ. Designed for surface mount applications with a cylindrical, radial construction, measuring 10mm in diameter and 12mm in height. Operates across a wide temperature range from -55°C to 125°C, offering 2000 hours of life. Packaged in tape and reel for automated assembly.
Vishay MAL214699602E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 97mR |
| Lead Diameter | 1mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 83uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699602E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.