
Aluminum electrolytic capacitor, 2200µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 16mm diameter, 21mm height cylindrical construction with surface mount termination. Offers 1.66A ripple current, 35mΩ impedance, and 550µA leakage current. Rated for 6000 hours at 125°C, with an operating temperature range of -55°C to 125°C. Packaged in tape and reel.
Vishay MAL214699607E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Impedance | 35mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 6.5mm |
| Leakage Current | 550uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699607E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
