Aluminum electrolytic capacitor with 2.7mF capacitance and 25V DC rated voltage. Features 20% tolerance, 1.75A ripple current, and 35mR impedance. Designed for surface mount applications with a cylindrical construction, 18mm diameter, and 21mm height. Operates from -55°C to 125°C with a 6000-hour life expectancy and AEC-Q200 automotive rating. Packaged in tape and reel.
Vishay MAL214699609E3 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21mm |
| Impedance | 35mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 6.5mm |
| Leakage Current | 675uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699609E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.