Aluminum electrolytic capacitor, 150µF capacitance, 63V DC rated voltage, 20% tolerance. Features 650mA ripple current, 210mΩ impedance, and 95µA leakage current. Operates from -55°C to 125°C with a 3000-hour life rating. Cylindrical construction with 12.5mm diameter and 13mm height, surface mount termination in tape and reel packaging.
Vishay MAL214699807E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 210mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 95uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 650mA |
| Ripple Current (AC) | 650mA |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699807E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.