Aluminum electrolytic capacitor, 220µF capacitance, 63V DC rated voltage, 20% tolerance. Features 800mA ripple current, 160mΩ impedance, and 139µA leakage current. Operates from -55°C to 125°C with a 4000-hour life rating. Surface mount radial construction, 12.5mm diameter by 16mm height, with 3.6mm lead pitch. Packaged in tape and reel.
Vishay MAL214699808E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 160mR |
| Lead Diameter | 1.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Leakage Current | 139uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699808E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.