680µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a 1.15A ripple current capability and low impedance of 95mΩ. Designed for surface mount applications with a cylindrical construction, measuring 18mm in diameter and 16mm in height. Offers a long operational life of 5000 hours at 125°C, with a wide operating temperature range from -55°C to 125°C. Includes a leakage current of 428µA and is supplied in tape and reel packaging.
Vishay MAL214699812E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 95mR |
| Lead Diameter | 1.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.5mm |
| Leakage Current | 428uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699812E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.