Cap Aluminum Lytic 220uF 50V 20% (10 X 12mm) Radial 5mm 330mA 2000h 105°C Automotive Bulk
Vishay MAL214851221E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL214851221E3 to view detailed technical specifications.
No datasheet is available for this part.