High-performance aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rating. Features 20% tolerance, 1.95A ripple current, and low impedance of 29mR. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 105°C, offering 8000 hours of life at rated conditions. Encased in a 12.5mm diameter by 25mm height radial package.
Vishay MAL215055222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 29mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 355uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 150 RMI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215055222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.