Vishay MAL215060221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 97mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | 150 RMI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215060221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.