Aluminum electrolytic capacitor with 470µF capacitance and 35V voltage rating. Features a 20% tolerance, 1.18A ripple current capability, and low impedance of 49mΩ. Designed for through-hole mounting with a 5mm lead pitch, this radial component measures 10mm in diameter and 20mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 6000 hours of life. Suitable for automotive applications, it is RoHS compliant and supplied in bulk packaging.
Vishay MAL215060471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 49mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 150 RMI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215060471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.