Aluminum electrolytic capacitor with 1000µF capacitance and 50V DC rated voltage. Features 20% tolerance, 16mm diameter, 25mm height, and 7.5mm lead pitch. Operates from -55°C to 105°C with a ripple current of 1.368A and 10000-hour life expectancy. Through-hole mounting with radial termination.
Vishay MAL215061102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 34mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.368A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 150 RMI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215061102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.