
Automotive-grade aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 490mA ripple current, 240mΩ ESR, and a 3000-hour life at 105°C. This cylindrical, radial component measures 10 x 10mm with SMD/SMT termination, suitable for tape and reel packaging. Operates across a -55°C to 105°C temperature range.
Vishay MAL215097101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 10mm |
| Impedance | 240mR |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 490mA |
| Ripple Current (AC) | 490mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 150 CRZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215097101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
