Aluminum electrolytic capacitor, 33µF capacitance, 100V DC rated voltage, 20% tolerance. Features a 105°C maximum operating temperature and -40°C minimum operating temperature. This polarized, two-terminal component has dimensions of 10mm x 10mm x 10mm. Designed for surface mount applications, it offers a 250mA ripple current rating and a lifespan of 3000 hours.
Vishay MAL215097904E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 10 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 10 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL215097904E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.