Aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features 20% tolerance, 7.5mm lead pitch, and 1.1A ripple current capability. Operates from -55°C to 105°C with a 7000-hour lifespan. Radial package measures 16mm diameter by 20mm height, suitable for through-hole mounting. Low impedance of 74mR and leakage current of 299µA.
Vishay MAL215098475E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 74mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 299uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 150 RMI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215098475E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.