Vishay MAL215099012E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13mm |
| Height - Seated (Max) | 0.55inch |
| Impedance | 77mR |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 905mA |
| Ripple Current (AC) | 905mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 150 CRZ |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215099012E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
