Aluminum electrolytic capacitor, 330µF capacitance, 50V DC rated voltage, 20% tolerance. Features 690mA ripple current, 130mΩ impedance, and a 105°C maximum operating temperature. Cylindrical construction with a 12.5mm diameter and 13mm height, designed for surface mount applications. Rated for 1000 hours of life at 105°C.
Vishay MAL215099112E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 130mR |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 690mA |
| Ripple Current (AC) | 690mA |
| RoHS Compliant | Yes |
| Series | 150 CRZ |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215099112E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.