Vishay MAL215099614E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 60mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.007A |
| RoHS Compliant | Yes |
| Series | 150 CRZ |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215099614E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.