Vishay MAL215099802E3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Impedance | 380mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 150 CRZ |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215099802E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.