100µF, 63V polarized aluminum electrolytic capacitor with ±20% capacitance tolerance. Features a 10mm width, 10mm length, and 12mm height, suitable for surface mount applications. Operates across a wide temperature range from -55°C to 105°C, with a rated ripple current of 507mA and a lifespan of 3000 hours at rated conditions. Designed for automotive applications and supplied on tape and reel.
Vishay MAL215099804E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10 |
| Length | 10 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 12 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL215099804E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.