Vishay MAL215133478E3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 12 |
| Product Diameter (mm) | 10 |
| Product Weight (g) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 12 |
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Ripple Current | 60mA |
| Leakage Current | 105@1MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 13@20°C@10kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL215133478E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.