Vishay MAL215299702E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 12.5 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL215299702E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.