Vishay MAL215299706E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Width | 18 |
| Length | 18 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL215299706E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.