Aluminum electrolytic capacitor with 220µF capacitance and 35V DC voltage rating. Features 20% tolerance, 290mΩ ESR, and 270mA ripple current. Designed for surface mount applications with a 10mm diameter and 12mm height. Operates from -55°C to 105°C with a 3000-hour lifespan. Supplied in tape and reel packaging.
Vishay MAL215370221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Leakage Current | 77uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | 153 CRV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215370221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.