Aluminum electrolytic capacitor, 4.7µF capacitance, 50V voltage rating, 20% tolerance. Features 6Ω ESR, 17mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Cylindrical construction, 5mm diameter, 5.3mm height, surface mount termination, supplied in tape and reel packaging.
Vishay MAL215371478E3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 17mA |
| Ripple Current (AC) | 17mA |
| RoHS Compliant | Yes |
| Series | 153 CRV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215371478E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.