Vishay MAL215752271E3 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 25mm |
| Impedance | 700mR |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.88R |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | 157 PUM-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215752271E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.