Aluminum electrolytic capacitor with 100µF capacitance and 400VDC voltage rating. Features a 20% tolerance, 2.25 Ohm ESR, and 940mA ripple current capability. Snap-in mounting with a 10mm terminal pitch, housed in a 22 x 30mm cylindrical aluminum can. Designed for through-hole mounting, this polarized capacitor offers a lifetime of 5000 hours at 85°C.
Vishay MAL215756101E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 22 |
| Product Weight (g) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 30 |
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 2.25Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 940mA |
| Leakage Current | 400@5MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 1.22@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Non-Solid Electrolyte|Polarized Aluminum Electrolytic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL215756101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.