Aluminum electrolytic capacitor with 150µF capacitance and 400V voltage rating. Features 20% tolerance, 700mΩ ESR, and 860mA ripple current. Snap-in termination, 22mm diameter, 40mm height, and 10mm lead pitch. Operates from -25°C to 105°C with a 5000-hour lifespan.
Vishay MAL215936151E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 40mm |
| Impedance | 860mR |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215936151E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.