Aluminum electrolytic capacitor with 220µF capacitance and 250V voltage rating. Features 20% tolerance, 540mΩ ESR, and 700mΩ impedance. Snap-in termination, radial package with 22mm diameter and 30mm height, 10mm lead pitch. Rated for 1000mA ripple current, 5000 hours life at 105°C, and -25°C to 105°C operating temperature. RoHS compliant.
Vishay MAL215943221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 540mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 700mR |
| Lead Pitch | 10mm |
| Leakage Current | 550uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215943221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.