100µF, 400V aluminum electrolytic capacitor with 20% tolerance. Features a 22mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting. Offers 990mΩ ESR, 690mA ripple current, and a 5000-hour life at 105°C. Snap-in termination and bulk packaging.
Vishay MAL215946101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 990mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.24R |
| Lead Pitch | 10mm |
| Leakage Current | 400uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215946101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.